PDP SEO Portlet

301KD25

Manufacturer:YAGEO
Avnet Manufacturer Part #: 301KD25
Secondary Manufacturer Part#: 301KD25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
500 V
105 °C
-40 °C
275 J
25D Series
Disc 25mm
25 mm
Metal Oxide Varistor (MOV)
190 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.82962
800+
$0.82543
1600+
$0.79968
3200+
$0.7956
6400+
$0.79152