2RK075M-4
Gas Discharge Tube (GDT), 2R-4, 75 V, SMD, 3 kA, 800 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 V | ||
| SMD | ||
| Surface Mount | ||
| 3 kA | ||
| 800 V | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 2R-4 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |