PDP SEO Portlet

270KH10

Manufacturer:YAGEO
Avnet Manufacturer Part #: 270KH10
Secondary Manufacturer Part#: 270KH10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
53 V
140 °C
-40 °C
3 J
10H Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
17 V
22 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:4000  Mult:500  
USD $:
4000+
$0.05314
8000+
$0.05108
16000+
$0.049
32000+
$0.04693
64000+
$0.04607