PDP SEO Portlet

241KH20-O

Manufacturer:YAGEO
Avnet Manufacturer Part #: 241KH20-O
Secondary Manufacturer Part#: 241KH20-O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
395 V
140 °C
-40 °C
108 J
20H Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
150 V
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:100  
USD $:
4000+
$0.51128
8000+
$0.50869
16000+
$0.50611
32000+
$0.50353
64000+
$0.50095