PDP SEO Portlet

241KD20

Manufacturer:YAGEO
Avnet Manufacturer Part #: 241KD20
Secondary Manufacturer Part#: 241KD20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
395 V
105 °C
-40 °C
108 J
20D Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
150 V
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$0.18688