PDP SEO Portlet

221KH20

Manufacturer:YAGEO
Avnet Manufacturer Part #: 221KH20
Secondary Manufacturer Part#: 221KH20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
360 V
140 °C
-40 °C
100 J
20H Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
140 V
180 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:400  
USD $:
4000+
$0.22008
8000+
$0.21151
16000+
$0.20293
32000+
$0.19436
64000+
$0.19078