PDP SEO Portlet

221KD40

Manufacturer:YAGEO
Avnet Manufacturer Part #: 221KD40
Secondary Manufacturer Part#: 221KD40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
360 V
105 °C
-40 °C
400 J
40D Series
Disc 40mm
40 mm
Metal Oxide Varistor (MOV)
140 V
180 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$6.54845
600+
$6.51538
1200+
$6.48231
2400+
$6.44924
4800+
$6.41616