PDP SEO Portlet

201KH10-F

Manufacturer:YAGEO
Avnet Manufacturer Part #: 201KH10-F
Secondary Manufacturer Part#: 201KH10-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
340 V
140 °C
-40 °C
30 J
10H Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
130 V
170 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:500  
USD $:
4000+
$0.09266
8000+
$0.0922
16000+
$0.09173
32000+
$0.09126
64000+
$0.09079