PDP SEO Portlet

201KD05-F

Manufacturer:YAGEO
Avnet Manufacturer Part #: 201KD05-F
Secondary Manufacturer Part#: 201KD05-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
355 V
105 °C
-40 °C
6.5 J
05D Series
Disc 5mm
5 mm
Metal Oxide Varistor (MOV)
130 V
170 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.03267
8000+
$0.0325
16000+
$0.03234
32000+
$0.03218
64000+
$0.03201