PDP SEO Portlet

180KD07J

Manufacturer:YAGEO
Avnet Manufacturer Part #: 180KD07J
Secondary Manufacturer Part#: 180KD07J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
105 °C
-40 °C
2 J
07D Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
11 V
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.04452
8000+
$0.0443
16000+
$0.04407
32000+
$0.04385
64000+
$0.04362