PDP SEO Portlet

151KH07J

Manufacturer:YAGEO
Avnet Manufacturer Part #: 151KH07J
Secondary Manufacturer Part#: 151KH07J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
250 V
140 °C
-40 °C
15 J
07H Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
95 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.07326
6000+
$0.07289
12000+
$0.07252
24000+
$0.07215
48000+
$0.07178