PDP SEO Portlet

151KD05-F

Manufacturer:YAGEO
Avnet Manufacturer Part #: 151KD05-F
Secondary Manufacturer Part#: 151KD05-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 V
105 °C
-40 °C
4.1 J
05D Series
Disc 5mm
5 mm
Metal Oxide Varistor (MOV)
95 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.03337
8000+
$0.0332
16000+
$0.03304
32000+
$0.03287
64000+
$0.0327