PDP SEO Portlet

112KE14

Manufacturer:YAGEO
Avnet Manufacturer Part #: 112KE14
Secondary Manufacturer Part#: 112KE14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.815 kV
85 °C
-40 °C
310 J
TMOV 14E Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
680 V
895 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$0.66432
4000+
$0.63844
8000+
$0.61256
16000+
$0.58668
32000+
$0.57589