PDP SEO Portlet

112KD10-TR

TVS Varistor, 680 VAC, 895 VDC, 10D, 1.815 kV, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)

Manufacturer:YAGEO
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: 112KD10-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
680 V
Metal Oxide Varistor (MOV)
-40 °C
895 V
null
Disc 10mm
null
105 °C
10 mm
1.815 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks ,3 days
Price for: Each
Quantity:
Min:4000  Mult:500  
Need More?
USD $:
$ 0.1035
4000+
$0.1035
8000+
$0.10298
16000+
$0.10246
32000+
$0.10195
64000+
$0.10143
SubTotal:
$414.00