PDP SEO Portlet

101KH20-F

Manufacturer:YAGEO
Avnet Manufacturer Part #: 101KH20-F
Secondary Manufacturer Part#: 101KH20-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
165 V
140 °C
-40 °C
50 J
20H Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
60 V
85 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:100  
USD $:
4000+
$0.52126
8000+
$0.51863
16000+
$0.516
32000+
$0.51337
64000+
$0.51073