PDP SEO Portlet

101KD20J

Manufacturer:YAGEO
Avnet Manufacturer Part #: 101KD20J
Secondary Manufacturer Part#: 101KD20J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
165 V
105 °C
-40 °C
70 J
20D Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
60 V
85 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$0.27962