PDP SEO Portlet

101KD05-FTB

TVS Varistor, 60 VAC, 85 VDC, 05D, 177 V, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)

Manufacturer:YAGEO
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: 101KD05-FTB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
177 MV
105 °C
-40 °C
null
null
null
null
Disc 5mm
5 mm
Metal Oxide Varistor (MOV)
60 V
85 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks ,3 days
Price for: Each
Quantity:
Min:6000  Mult:1500  
Need More?
USD $:
$ 0.0589
6000+
$0.0589
12000+
$0.05637
24000+
$0.05481
48000+
$0.05332
96000+
$0.05261
SubTotal:
$353.40