PDP SEO Portlet

EK-U1-ZCU104-G

Evaluation Kit, XCZU7EV-2FFVC1156, Zynq UltraScale+ MPSoC, 64bit, ARM Cortex-A53, Cortex-R5, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU104-G
Secondary Manufacturer Part#: EK-U1-ZCU104-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-ZCU104-G is a Zynq UltraScale+ MPSoC ZCU104 evaluation kit. The ZCU104 evaluation kit enables designers to jumpstart designs for video conferencing, surveillance, Advanced Driver Assisted Systems (ADAS) and streaming and encoding, machine vision, Augmented Reality (AR), drones and medical imaging applications. This kit features a Zynq™ UltraScale+™ MPSoC EV device with video codec and supports many common peripherals and interfaces for embedded vision use case. The included ZU7EV device is equipped with a quad-core ARM® Cortex™-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali™-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.

  • PS DDR4 2GB component - 64-bit, integrated video codec unit supports H.264/H.265
  • USB3, DisplayPort and SATA, LPC FPGA mezzanine card (FMC) interface for I/O expansion
  • Optimized to work with SDSoC/reVISION development environment with OpenCV/machine learning libraries
  • PS DDR4 64-bit component, Quad-SPI flash, Micro SD card slot memory
  • Programmable clocks, system clock, user clock, jitter attenuator clocking
  • 12V wall adaptor or ATX power
  • FMC LPC (1x GTH), 3 PMOD connectors, PL DDR4 SODIMM connector – 64 bit expansion connectors

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
512Mb QSPI Flash
DisplayPort|HDMI Output|HDMI Input
Yes
No
FMC LPC|PMOD
uSD Card
2 GB
DDR4
1
1x PCIex4, 1x PCIex2, 1x PCIex1
179.1 x 149.8 x 1.57 mm
Evaluation Kit
USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1817.288