PDP SEO Portlet

EK-A7-AC701-G

Programmable Logic Tools Evaluation Kit

Manufacturer:AMD
Avnet Manufacturer Part #: EK-A7-AC701-G
Secondary Manufacturer Part#: EK-A7-AC701-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EK-A7-AC701-G from Xilinx is an Artix®-7 FPGA AC701 evaluation kit. It features the leading system performance per watt Artix®-7 family to get quickly prototyping for cost sensitive applications. This includes all the basic components of hardware, design tools, IP and pre-verified reference designs. This also features a targeted reference design enabling high performance serial connectivity and advanced memory interfacing equipped with a full license for the Northwest Logic DMA engine.

  • Optimized for quickly prototyping cost sensitive applications using Artix®-7 FPGAs
  • Demonstrates a high performance data transfer system using a PCI Express® x4 Gen2
  • Reference design implemented with Northwest Logic DMA engine attached to a AXI interface
  • Advanced memory interface with 1GB DDR3 SODIMM up to 533MHz/1066Mbps
  • Enabling high performance serial connectivity with GTP ports on FMC, SFP, SMA
  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • Develop networking applications with 10-100-1000 Mbps Ethernet (RGMII)
  • Implement video display applications with HDMI out
  • Expand I/O with the FPGA mezzanine card (FMC) interface

Technical Attributes

Find Similar Parts

Description Value
0
Programmable Logic Tools
32MB QSPI Flash
2x16 Character LCD|HDMI Output|LED
1
0
FMC HPC|PMOD
AC701 Evaluation Board, AMS 101 Evaluation Card, Vivado Design Suite, Cables and Power Supply, Starter Guide
SD Card
1 GB
DDR3
1x PCIex4
267 x 140
Evaluation Kit
USB Bridge

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A992.A
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1817.288