PDP SEO Portlet

W2SW0001-SHLD

WLAN, BLUETOOTH AND GPS SOLUTIONS

Manufacturer:Wi2Wi
Avnet Manufacturer Part #: W2SW0001-SHLD
Secondary Manufacturer Part#: W2SW0001-SHLD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W2SW0001 is a complete 802.11 b/g radio solution based on the industry standard Marvell 8686 architecture. Designed for handheld or portable warehousing/logistics, medical, and industrial applications, it is a complete WiFi solution that includes an LDO for single rail operation, all crystals, all ltering, local memory for MAC address storage, and diagnostics capability. A full array of certi cations have been performed on this device, making thecerti cation process for the nal system’s design much easier and less costly. Full driver support is available for most OS’s for the Marvell PXA family processors, as well as many other ARM-9 based processors using a Linux OS.

  • Small form factor SiP solution
  • 9.5mm x 9.5mm x1.4mm, 81 Pin LGA, .75mm pitch
  • Low power consumption and power save mode
  • Full support for 802.11 e(QOS) and 802.11i (Security)
  • Integrated RF-friendly LDO for single rail operation
  • Integrated PA, EEPROM, Balun, and clocking
  • Optimized front-end design for receive sensitivity
  • Full driver support for popular OSs for the Marvell PXAprocessor family, Linux support for many other ARM-9 based processors
  • Includes both an SDIO and a GSPI interface
  • RoHS compliant
  • 7 GPIOS

Technical Attributes

Find Similar Parts

Description Value
1
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8525601050
Schedule B: 8525601055
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1+
$0.231
10+
$0.222
100+
$0.213
250+
$0.204
1000+
$0.20025