PDP SEO Portlet

W2CBW003-SHLD

Modules 802.11 54000Kbps 100-Pin LGA

Manufacturer:Wi2Wi
Avnet Manufacturer Part #: W2CBW003-SHLD
Secondary Manufacturer Part#: W2CBW003-SHLD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This specification provides a general guideline on the performance and the integration of W2CBW003, a complete wireless subsystem featuring full 802.11 b/g WLAN capability as well as class 2 Bluetooth capabilities in a small form factor system-in-package. The W2CBW003 device was designed to simplify the process of adding wireless capability without lengthy design cycles or complex RF design. Both radios are fully tested for coexistence, both internally and with other external radio technologies. A full menu of certifications is also provided, simplifying the certification process for your entire end product and further reducing valuable time-to-market. Based on world-class silicon from Wi2Wi partners Marvell and Cambridge Silicon Radio (CSR), the W2CBW003 has also been fully optimized for throughput and receive sensitivity through careful design practices. State-of-the art software development resources are available to create drivers for unique processors and operating systems if needed, or to optimize the wireless subsystem to fit your needed application with ease.

The specification maximum and minimum limits presented herein are those guaranteed when the unit is integrated into Wi2Wi’s W2CBW003-DEV Development System. These limits are to serve as representative performance characteristics of the W2CBW003 when properly designed into a customer’s product. Wi2Wi makes no warranty, implied or otherwise specified, with respect to a customers design and the performance characteristics presented in this specification.

  • Compact design for easy integration: 12mm x 12mm x 1.7mm
  • System-in-Package LGA with 100 pads
  • WLAN technology based on Marvell’s 88W8686
  • Bluetooth technology based on CSR BC04-ROM
  • Certified dual mode radio
  • Optimized RF and electrical design for better performance in co-existence with other wireless standards
  • Dual-antenna design with separate antennae for Bluetooth and WLAN
  • Operates in 2.4GHz ISM band
  • ROHS Compliant
  • Single supply of 3.3V
  • Fully integrated coexistence solution
  • WLAN Specific Features

Technical Attributes

Find Similar Parts

Description Value
54000 Kbps
-20 °C
12 x 12 x 1.5 mm
IEEE 802.11b/g

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8525601050
Schedule B: 8525601055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.231
2000+
$0.222
4000+
$0.213
8000+
$0.204
16000+
$0.20025