PDP SEO Portlet

WD2005FBYZ

Hard Drive 2 TB 7200RPM Internal Non-Encrypted 3.5-Inch 26.1mm SATA 3

Manufacturer:Western Digital Corp
Product Category: Storage, Disk Drives
Avnet Manufacturer Part #: WD2005FBYZ
Secondary Manufacturer Part#: WD2005FBYZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Optimise your business storage to suit your specific needs with enterprise-class WD Gold HDDs, which are engineered for heavy application workloads and designed to handle workloads up to 550TB per year. Built for demanding environments, this highly reliable storage solution provides up to 2M hours MTBF, vibration protection technology and broad compatibility with major enterprise operating systems. Specifically designed for use in enterprise-class data centers and storage systems, WD Gold SATA HDDs deliver the world-class performance you expect from Western Digital® hard drives.

  • Enterprise-class design for demanding 24/7 environments
  • Supports RAID-specific, Time-Limited Error Recovery (TLER)
  • Each drive is subjected to extensive testing to ensure compatibility and reliability
  • 3.5" Form factor drives (1"" height)
  • 5 Year limited manufacturer warranty
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8471704065
Schedule B: 8471704065
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: