PDP SEO Portlet

1ES0240

Storage Enclosure Hard Drive Array 46.08 TB 2U-Rack-Mount SATA-3 6 Gb/s

Manufacturer:WD
Product Category: Storage, Other Storage
Avnet Manufacturer Part #: 1ES0240
Secondary Manufacturer Part#: 1ES0240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2U24 Flash Storage Platform is a key element of next generation software-defined storage (SDS) systems. The Platform balances performance with capacity, delivering high IOPS, low latency at up to 184TB capacity. It also offers flexibility to improve compute-to-capacity ratio by decoupling available storage from CPU resources.

  • Flash storage platform with up to 24 Ultrastar® 2.5” SAS SSD modules or 24 Ultrastar DC SA620 SATA SSD modules
  • Available SSD capacities include 7.68TB, 3.84TB, 1.92TB, and 960GB
  • Start with as little as 12 SSDs; upgrade one additional module at a time
  • 2 rack units
  • Up to six 12Gb/s SAS3 connections to host
  • Up to 4.7M IOPS, 23 GB/s; <1ms latency
  • Easy maintenance of SSD modules. Front accessible and hot swappable.
  • 5-year limited warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992
HTSN: null
Schedule B: 8471704065
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: