PDP SEO Portlet

0F29561

Hard Drive 12 TB 7200 RPM Internal SE 3.5-Inch 26.1mm SAS 3

Manufacturer:WD
Product Category: Storage, Disk Drives
Avnet Manufacturer Part #: 0F29561
Secondary Manufacturer Part#: 0F29561
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 MB
7200 RPM
Internal
12

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: null
Schedule B: 8471704065
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:20  Mult:1  
USD $: