SD32X
Surge Protection 400mA 36V DIN Rail
Click image to enlarge
Manufacturer:Weidmuller
Product Category:
Circuit Protection, Other Circuit Protection
Avnet Manufacturer Part #: SD32X
Secondary Manufacturer Part#: SD32X
- RoHS 10 Compliant
- Tariff Charges
SD32X is an SD series user-friendly surge protective device for protecting electronic equipment and systems against surges on signal and I/O cabling. It combines unparalleled packing densities, application versatility, proven reliable hybrid circuitry, simple installation and optional loop disconnect facilities. This device is used to protect digital (on/off) outputs, alarms, LEDs and solenoid valves etc.
- 32VDC and 22VAC nominal voltage+
- 400mA nominal current and 5µA max leakage current
- 25KHz bandwidth
- Low resistance special features
- Ultra-slim space-saving design, easy installation
- DIN rail mountable
- Low resistance
- Multistage hybrid protection circuitry
- Suitable for use in higher bandwidth applications
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536200040 |
| Schedule B: | 8536200040 |