9993570000
Conn Terminal Block 10 POS 5mm Solder Thru-Hole 10A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Copper Alloy | ||
| Tin | ||
| Orange | ||
| Through Hole | ||
| 5.0000 mm | ||
| 13.9 mm | ||
| 50.6 x 13.9 x 15.5 mm | ||
| 15.5 mm | ||
| 50.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536904000 |