PDP SEO Portlet

9919372405

Isolated DIN Rail Mount DC/DC Converter, ITE, 40 W, 1 Output, Fixed, 5 V, 8 A, Regulated

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 9919372405
Secondary Manufacturer Part#: 9919372405
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
30 V
18 V
24 V
4 kV
1
0 to 40 °C
2 A
8 A
40 W
Regulated
5 V
5 V
ITE
131 mm
98 mm
57 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 9032896085
Schedule B: 9032896085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: