9457030000
Manufacturer:Weidmuller
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 9457030000
Secondary Manufacturer Part#: 9457030000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 m | ||
| Brass | ||
| Tin | ||
| Plug-Receptacle | ||
| -25 to 80 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544421000 |
| Schedule B: | 8544420000 |