9019160000
Click image to enlarge
Manufacturer:Weidmuller
Product Category:
Connectors, Connector Terminals, Ferrule Terminals
Avnet Manufacturer Part #: 9019160000
Secondary Manufacturer Part#: 9019160000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| 2.5 mm² | ||
| Polypropylene | ||
| 8 mm | ||
| Tin | ||
| 14 x 4.7 mm | ||
| 14 mm | ||
| Wire End Ferrule | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536904000 |