PDP SEO Portlet

8951340000

AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 120 W, 24 VDC, 5 A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 8951340000
Secondary Manufacturer Part#: 8951340000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8951340000 is a 120W 24V 5A AC/DC converter DIN rail Power Supply Unit with solid but thin metal housing which enables them to be installed without any side gaps. This results in less space required on the mounting rail. Wide range of AC or DC inputs and a wide temperature range enable them to be used anywhere. Because of its high efficiency, resistance to overloads and high power reserves, the PROM is a trusted power supply for use.

  • Metal, corrosion resistant
  • 0.99 Power factor
  • Protection against over-heating
  • Short-circuit protection
  • Screw connection
  • Class-I Protection
  • -25 to 70°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: