PDP SEO Portlet

8652010000

Relay SSR 10.4mA 24V DC-IN 1A 250V AC-OUT

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 8652010000
Secondary Manufacturer Part#: 8652010000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DIN Rail
1 A
94 x 6.1 x 93
No
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: