PDP SEO Portlet

7940126749

Magnetic Hydraulic Circuit Breaker, 9926 Series, 20 A, 2 Pole, 240 V, 10 kA, 28 s

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 7940126749
Secondary Manufacturer Part#: 7940126749
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9926 series DIN-rail mounted Circuit Breaker is part of our broad electronics portfolio, which provides isolation and protection solutions. Compared with traditional fused protection, this compact circuit breaker can be closely tailored to the application, in order to simplify control and minimize equipment downtime in the event of a fault. Product ratings and mechanical construction are designed to provide the high levels of reliability expected from automation and control equipment installed on capital plant and specifications conform to recognized international standards.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$56.52925
2+
$56.04815
4+
$55.08595
8+
$54.12375
16+
$53.16155