PDP SEO Portlet

7906260000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 7906260000
Secondary Manufacturer Part#: 7906260000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cable Mount
-60 to 130 °C
23 mm
75.5 x 23 x 22 mm
22 mm
75.5 mm
Screw
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$15.15024
40+
$14.92579
80+
$14.70134
160+
$14.4769
320+
$14.25245