PDP SEO Portlet

6720005421

Conn Power RCP 6 POS Screw DIN Rail Mount 6 Terminal 1 Port

Manufacturer:Weidmuller
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 6720005421
Secondary Manufacturer Part#: 6720005421
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new DIN-rail mountable duplex receptacle makes adding a 120V maintenance AC outlet to control cabinets quick and easy. It mounts on standard 35mm DIN-rail and requires just 42mm of rail space. An LED indicates that 120V is applied to the module. The terminations accept slotted or Phillips screwdrivers. The mounting foot includes a latching lock - slide it open, mount the module on the DIN-rail and slide the lock closed.

  • Easily snaps onto 35mm DIN-rail
  • Easy to wire
  • Optional Power-on indication with GFCI
  • Requires just 42mm of DIN-rail
  • Latching mounting foot makes installation and removal from DIN-rail easy
  • CSA certified and cURus recognized

Technical Attributes

Find Similar Parts

Description Value
Receptacle
DIN Rail
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$32.4806
2+
$31.9994
4+
$31.51821
8+
$31.03701
16+
$30.55582