PDP SEO Portlet

4061600000

Manufacturer:Weidmuller
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 4061600000
Secondary Manufacturer Part#: 4061600000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver|Gold
Plug-In
-40 to 85 °C
28 x 5 x 15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$12.78058
40+
$12.59124
80+
$12.4019
160+
$12.21256
320+
$12.02322