PDP SEO Portlet

2913770000

Conn PC Board 8 POS 5mm ST Through Hole 32A Tube

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 2913770000
Secondary Manufacturer Part#: 2913770000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 9T
Straight
Copper Alloy
Tin
32 A
Through Hole
8
1
-50 to 80 °C
5 mm
MTS
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$3.46316
24+
$3.41185
48+
$3.36054
96+
$3.30924
192+
$3.25793