PDP SEO Portlet

2789900000

Battery Module for Uninterruptible Power Supply 24V 3.4AH

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 2789900000
Secondary Manufacturer Part#: 2789900000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DURA ECO LA-BAT 24V 3.4AH UPS control unit
  • Battery modules consist of high-quality Panasonic batteries
  • Battery module is fitted with a temperature sensor
  • Provide optimum battery charging and battery life
  • 25A output current and parallel connection option
  • 25A fuse overload and short circuit protection
  • Pluggable screw connection
  • 5.65 year life expectancy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8507208041
Schedule B: 8507200040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: