2530610000
Surge Protector, 3 Pole, Type 1 & 2, 50 kA, 1 kV, DIN Rail
Manufacturer:Weidmuller
Product Category:
Circuit Protection, Mains Surge Protectors
Avnet Manufacturer Part #: 2530610000
Secondary Manufacturer Part#: 2530610000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 kV | ||
| 3 Pole | ||
| 50 kA | ||
| Type 1 & 2 | ||
| DIN Rail | ||
| Surge Protector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536304000 |
| Schedule B: | 8536300000 |