PDP SEO Portlet

2439720000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 2439720000
Secondary Manufacturer Part#: 2439720000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 mm²
2.5 mm
OMNIMATE Signal BL
6 A
320 V
Push In
20 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$6.07878
250+
$5.98872
500+
$5.89867
1000+
$5.80861
2000+
$5.71856