PDP SEO Portlet

2439710000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 2439710000
Secondary Manufacturer Part#: 2439710000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 mm²
2.5 mm
OMNIMATE Signal BL
6 A
320 V
Push In
20 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$5.1975
250+
$5.1205
500+
$5.0435
1000+
$4.9665
2000+
$4.8895