PDP SEO Portlet

2439650000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 2439650000
Secondary Manufacturer Part#: 2439650000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 mm²
2.5 mm
OMNIMATE Signal BL
6 A
320 V
Push In
20 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.95021
500+
$1.92132
1000+
$1.89243
2000+
$1.86353
4000+
$1.83464