PDP SEO Portlet

1983750000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1983750000
Secondary Manufacturer Part#: 1983750000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PC (Polycarbonate)
Straight
Plug
2
1
-40 to 70 °C
26.5 mm
34 x 26.5 x 23 mm
23 mm
34 mm
Sealed Housing
50 V
26 to 11 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.072
2+
$8.9376
4+
$8.8032
8+
$8.6688
16+
$8.5344