1973610000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Copper | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| Through Hole | ||
| 3.8100 mm | ||
| 21.9 mm | ||
| 29.44 x 21.9 x 22.7 | ||
| 22.7 mm | ||
| 29.44 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |