PDP SEO Portlet

1971940000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1971940000
Secondary Manufacturer Part#: 1971940000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.81 mm
Screw
26 to 16 AWG
16 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$7.587
100+
$7.4746
200+
$7.3622
400+
$7.2498
800+
$7.1374