PDP SEO Portlet

1970650000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1970650000
Secondary Manufacturer Part#: 1970650000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
3.81 mm
OMNIMATE Signal BCF
17.5 A
320 V
Push In
16 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$7.88049
100+
$7.76374
200+
$7.64699
400+
$7.53025
800+
$7.4135