PDP SEO Portlet

1970250000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1970250000
Secondary Manufacturer Part#: 1970250000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Receptacle
3.81 mm
Screw
26 to 16, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: