PDP SEO Portlet

1970000000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1970000000
Secondary Manufacturer Part#: 1970000000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Matte Tin
Receptacle
Black
Matte Tin
8 POS
1
-50 to 120 °C
3.8100 mm
3.81 mm
7.9 mm
30.57 x 7.9 x 22 mm
22 mm
30.57 mm
Crimp
26 to 16 AWG
16 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$5.1817
100+
$5.10494
200+
$5.02817
400+
$4.95141
800+
$4.87464