1969950000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| MSL 3 - 168 hours | ||
| -50 to 120 °C | ||
| 3.8100 mm | ||
| 3.81 mm | ||
| 22 mm | ||
| 15.33 x 22 x 7.9 | ||
| 7.9 mm | ||
| 15.33 mm | ||
| Crimp | ||
| 26 to 16, 30 AWG | ||
| 16 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |