PDP SEO Portlet

1969570000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1969570000
Secondary Manufacturer Part#: 1969570000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
3.81 mm
OMNIMATE Signal SC
17.5 A
320 V
Screw
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.9987
100+
$3.93946
200+
$3.88022
400+
$3.82098
800+
$3.76174