PDP SEO Portlet

1969120000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1969120000
Secondary Manufacturer Part#: 1969120000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.81 mm
OMNIMATE Signal BCF
17.5 A
320 V
Screw
Push In
26 to 16 AWG
16 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.90276
100+
$2.88795
200+
$2.75519
400+
$2.71039